There are no models available for this part yet.
Overview of JANTX2N6845 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N6845 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 293 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 8 |
|
$8.7188 / $11.6250 | Buy Now | ||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 234 |
|
$48.1950 / $64.2600 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 14 |
|
$57.8340 / $64.2600 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 6 |
|
$11.6250 / $15.5000 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 5 |
|
$28.2750 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 4 |
|
$29.3720 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-205AF | 3 |
|
$41.7690 | Buy Now | ||
ComSIT USA | 100V, P-CHANNEL REPETITIVE AVALANCHE AND DV/DT RATED HEXFET TRANSISTOR Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF RoHS: Not Compliant |
|
|
RFQ |
CAD Models for JANTX2N6845 by International Rectifier
Related Parts for JANTX2N6845
-
JANTX2N6788Power Field-Effect Transistors
-
STM32F103CBT6Microcontrollers
-
VNH5050ATR-EPeripheral Drivers
-
TPS61240IDRVRQ1Switching Regulator or Controllers
-
JANTX2N6796Small Signal Field-Effect Transistors
-
JANTXV1N7078U3Rectifier Diodes
-
MJWI20-24S05Other Analog ICs
-
LT6203IMS8Operational Amplifiers
-
TLCR476M010XTAFixed Capacitors