Part Details for JANTX2N6661 by Vishay Siliconix
Overview of JANTX2N6661 by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 1 |
|
$300.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 2 |
|
$178.5000 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ | ||
|
ES Components | SILICONIX JANTX2N6661 2N6661JTX02 | 0 in Stock |
|
RFQ |
Part Details for JANTX2N6661
JANTX2N6661 CAD Models
JANTX2N6661 Part Data Attributes:
|
JANTX2N6661
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6661
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Surface Mount | NO |