Part Details for JANTX2N6299 by Motorola Semiconductor Products
Results Overview of JANTX2N6299 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6299 Information
JANTX2N6299 by Motorola Semiconductor Products is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,80V V(BR)CEO,8A I(C),TO-66 | 102 |
|
$32.0000 / $40.0000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,80V V(BR)CEO,8A I(C),TO-66 | 1 |
|
$39.0000 | Buy Now |
Part Details for JANTX2N6299
JANTX2N6299 CAD Models
JANTX2N6299 Part Data Attributes
|
JANTX2N6299
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6299
Motorola Semiconductor Products
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-66, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/540B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6299
This table gives cross-reference parts and alternative options found for JANTX2N6299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6299E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), PNP | JANTX2N6299 vs 2N6299E3 |
JAN2N6299 | Motorola Mobility LLC | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66, 2 PIN | JANTX2N6299 vs JAN2N6299 |
2N6299-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 | JANTX2N6299 vs 2N6299-JQR-A |
JANTXV2N6299 | Motorola Mobility LLC | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66, 2 PIN | JANTX2N6299 vs JANTXV2N6299 |
2N6299 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | JANTX2N6299 vs 2N6299 |
JANTX2N6299 | Motorola Mobility LLC | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66, 2 PIN | JANTX2N6299 vs JANTX2N6299 |
2N6299 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | JANTX2N6299 vs 2N6299 |
2N6299-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | JANTX2N6299 vs 2N6299-JQR-BR1 |