Part Details for JANTX2N6299 by Microchip Technology Inc
Results Overview of JANTX2N6299 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6299 Information
JANTX2N6299 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4347
|
Newark | 80V Pnp Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANTX2N6299 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $29.0400 | Buy Now |
DISTI #
1088-1028-ND
|
DigiKey | TRANS PNP DARL 80V 8A Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0402 | Buy Now |
DISTI #
JANTX2N6299
|
Avnet Americas | Trans Darlington PNP 80V 8A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JANTX2N6299) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1378 / $27.9250 | Buy Now |
DISTI #
494-JANTX2N6299
|
Mouser Electronics | Darlington Transistors 80V PNP Power BJT THT RoHS: Not Compliant | 102 |
|
$28.0800 / $29.5000 | Buy Now |
DISTI #
JANTX2N6299
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$31.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$26.7600 / $32.8500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.2400 / $31.9100 | Buy Now |
DISTI #
JANTX2N6299
|
Avnet Silica | Trans Darlington PNP 80V 8A 3Pin2Tab TO66 (Alt: JANTX2N6299) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$26.7600 / $32.8500 | Buy Now |
Part Details for JANTX2N6299
JANTX2N6299 CAD Models
JANTX2N6299 Part Data Attributes
|
JANTX2N6299
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6299
Microchip Technology Inc
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/540B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JANTX2N6299
This table gives cross-reference parts and alternative options found for JANTX2N6299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6299-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | JANTX2N6299 vs 2N6299-JQR-B |
2N6299E3 | Microchip Technology Inc | $31.5463 | Power Bipolar Transistor, 8A I(C), PNP | JANTX2N6299 vs 2N6299E3 |
2N6299 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTX2N6299 vs 2N6299 |
2N6299 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | JANTX2N6299 vs 2N6299 |
JANTX2N6299 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | JANTX2N6299 vs JANTX2N6299 |
2N6299-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 | JANTX2N6299 vs 2N6299-JQR-A |
2N6299 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JANTX2N6299 vs 2N6299 |
JANTX2N6299 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-66, 2 PIN | JANTX2N6299 vs JANTX2N6299 |