Part Details for JANTX2N5238S by Microchip Technology Inc
Overview of JANTX2N5238S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N5238S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4335
|
Newark | 170 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N5238S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4500 / $21.2700 | Buy Now |
DISTI #
1086-21042-ND
|
DigiKey | TRANS NPN 170V 10A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2701 | Buy Now |
DISTI #
JANTX2N5238S
|
Avnet Americas | Trans GP BJT NPN 170V 10A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N5238S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4500 / $22.9000 | Buy Now |
DISTI #
494-JANTX2N5238S
|
Mouser Electronics | Bipolar Transistors - BJT 170 V Power BJT RoHS: Not Compliant | 0 |
|
$22.9000 | Order Now |
DISTI #
JANTX2N5238S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3100 / $42.5400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9500 / $23.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3100 / $42.5400 | Buy Now |
Part Details for JANTX2N5238S
JANTX2N5238S CAD Models
JANTX2N5238S Part Data Attributes
|
JANTX2N5238S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5238S
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |