Part Details for JANTX2N5153U3 by Microchip Technology Inc
Results Overview of JANTX2N5153U3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5153U3 Information
JANTX2N5153U3 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5153U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5978
|
Newark | 80V 2A 1W Pnp Low Profile Cer Power Bjt Smt U3 Rohs Compliant: Yes |Microchip JANTX2N5153U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.4300 / $150.2000 | Buy Now |
DISTI #
JANTX2N5153U3-ND
|
DigiKey | TRANS PNP 80V 2A U3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2008 | Buy Now |
DISTI #
JANTX2N5153U3
|
Avnet Americas | Transistor GP BJT PNP 80V 2A 3-Pin SMD - Bulk (Alt: JANTX2N5153U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$136.2217 / $145.4649 | Buy Now |
DISTI #
494-JANTX2N5153U3
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W PNP Low Profile CER Power BJT SMT RoHS: Not Compliant | 0 |
|
$150.2000 | Order Now |
DISTI #
JANTX2N5153U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 COO: USA ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
404 Alternates Available |
|
$161.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 404 Factory Stock |
|
$146.4400 / $429.8100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$140.9000 / $165.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 404 Factory Stock |
|
$146.4400 / $429.8100 | Buy Now |
Part Details for JANTX2N5153U3
JANTX2N5153U3 CAD Models
JANTX2N5153U3 Part Data Attributes
|
JANTX2N5153U3
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX2N5153U3
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |