Part Details for JANTX2N5039 by VPT Components
Overview of JANTX2N5039 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX2N5039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N5039
|
Avnet Americas | Trans GP BJT NPN 75V 20A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N5039) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $73.3572 | Buy Now |
DISTI #
JANTX2N5039
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/439 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$92.1700 | Buy Now |
|
NexGen Digital | 495 |
|
RFQ |
Part Details for JANTX2N5039
JANTX2N5039 CAD Models
JANTX2N5039 Part Data Attributes:
|
JANTX2N5039
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5039
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5039
This table gives cross-reference parts and alternative options found for JANTX2N5039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5039 | Power Bipolar Transistor, | VPT Components | JANTX2N5039 vs JAN2N5039 |