Part Details for JANTX2N4033UB by Microchip Technology Inc
Overview of JANTX2N4033UB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4033UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4323
|
Newark | 80 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N4033UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 / $25.2200 | Buy Now |
DISTI #
1086-20958-ND
|
DigiKey | TRANS PNP 80V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2200 | Buy Now |
DISTI #
JANTX2N4033UB/TR
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin UB - Tape and Reel (Alt: JANTX2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.3800 / $27.3000 | Buy Now |
DISTI #
JANTX2N4033UB
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin UB - Bulk (Alt: JANTX2N4033UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-JANTX2N4033UB
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$27.1600 | Order Now |
DISTI #
JANTX2N4033UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
353 Alternates Available |
|
$27.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 353 Factory Stock |
|
$24.0800 / $50.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6600 / $27.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 353 Factory Stock |
|
$24.0800 / $50.4400 | Buy Now |
Part Details for JANTX2N4033UB
JANTX2N4033UB CAD Models
JANTX2N4033UB Part Data Attributes
|
JANTX2N4033UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4033UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JANTX2N4033UB
This table gives cross-reference parts and alternative options found for JANTX2N4033UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4033UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N4033UB vs JANS2N4033UB |
JAN2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANTX2N4033UB vs JAN2N4033UB |
JANTX2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANTX2N4033UB vs JANTX2N4033UB |
2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANTX2N4033UB vs 2N4033UB |
JANTX2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | New England Semiconductor | JANTX2N4033UB vs JANTX2N4033UB |
JAN2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N4033UB vs JAN2N4033UB |
JANTXV2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANTX2N4033UB vs JANTXV2N4033UB |
JAN2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANTX2N4033UB vs JAN2N4033UB |
2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N4033UB vs 2N4033UB |
JANS2N4033UB | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANTX2N4033UB vs JANS2N4033UB |