Part Details for JANTX2N3792 by Motorola Semiconductor Products
Overview of JANTX2N3792 by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 80 |
|
$10.5820 / $12.8700 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 14 |
|
$11.4400 / $12.8700 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 12 |
|
$27.3000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 5 |
|
$12.0120 / $12.8700 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 4 |
|
$97.6781 / $102.8190 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 1 |
|
$15.7050 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, METAL, 2 PIN | 1 |
|
$18.0900 | Buy Now |
Part Details for JANTX2N3792
JANTX2N3792 CAD Models
JANTX2N3792 Part Data Attributes
|
JANTX2N3792
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3792
Motorola Semiconductor Products
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/379F | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3792
This table gives cross-reference parts and alternative options found for JANTX2N3792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3792 | Electronic Transistors Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3792 vs 2N3792 |
2N3792 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3792 vs 2N3792 |
2N3790 | Texas Instruments | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | JANTX2N3792 vs 2N3790 |
JAN2N3792 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-204AA, 2 PIN | JANTX2N3792 vs JAN2N3792 |
2N3792 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | JANTX2N3792 vs 2N3792 |
2N3790 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3792 vs 2N3790 |
JANTXV2N3792 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTX2N3792 vs JANTXV2N3792 |
2N3792 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N3792 vs 2N3792 |