Part Details for JANTX2N3765 by Semicoa Semiconductors
Overview of JANTX2N3765 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N3765
JANTX2N3765 CAD Models
JANTX2N3765 Part Data Attributes
|
JANTX2N3765
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3765
Semicoa Semiconductors
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/396 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3765
This table gives cross-reference parts and alternative options found for JANTX2N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3765 | 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N3765 vs 2N3765 |
2N3765 | Small Signal Bipolar Transistor | Digitron Semiconductors | JANTX2N3765 vs 2N3765 |
JANS2N3765L | Transistor | Microsemi Corporation | JANTX2N3765 vs JANS2N3765L |
JANTX2N3765 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin | Motorola Semiconductor Products | JANTX2N3765 vs JANTX2N3765 |
2N3765.MOD | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | TT Electronics Resistors | JANTX2N3765 vs 2N3765.MOD |
JANTX2N3765 | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-46 | Motorola Mobility LLC | JANTX2N3765 vs JANTX2N3765 |
JANTXV2N3765 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin | Motorola Semiconductor Products | JANTX2N3765 vs JANTXV2N3765 |
JANTX2N3765 | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANTX2N3765 vs JANTX2N3765 |
JANS2N3765 | Transistor | Microchip Technology Inc | JANTX2N3765 vs JANS2N3765 |
JANTXV2N3765 | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-46 | Motorola Mobility LLC | JANTX2N3765 vs JANTXV2N3765 |