Part Details for JANTX2N3700UB/TR by Microchip Technology Inc
Results Overview of JANTX2N3700UB/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3700UB/TR Information
JANTX2N3700UB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3700UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5876
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N3700UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $8.5800 | Buy Now |
DISTI #
JANTX2N3700UB/TR-ND
|
DigiKey | TRANS NPN 80V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5800 | Buy Now |
DISTI #
JANTX2N3700UB/TR
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 500 mW, SMD, 4 Pins, Surface Mount - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.7814 / $8.3094 | Buy Now |
DISTI #
494-JANTX2N3700UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A 500mW Round-End Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$8.5800 / $9.2400 | Order Now |
DISTI #
JANTX2N3700UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
1170 Alternates Available |
|
$9.2400 | Buy Now |
|
Future Electronics | 80V, 1A, 500mW 4-Pin Case UB T/R. RoHS: Not Compliant pbFree: No Min Qty: 848 Package Multiple: 848 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $8.4600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.0500 / $9.7100 | Buy Now |
DISTI #
JANTX2N3700UB/TR
|
Avnet Silica | BJTS (Alt: JANTX2N3700UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N3700UB/TR
|
EBV Elektronik | BJTS (Alt: JANTX2N3700UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX2N3700UB/TR
JANTX2N3700UB/TR CAD Models
JANTX2N3700UB/TR Part Data Attributes
|
JANTX2N3700UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3700UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |