Part Details for JANTX2N3439UA/TR by Microchip Technology Inc
Overview of JANTX2N3439UA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3439UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7064
|
Newark | 350 V Power Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N3439UA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$166.4000 / $173.0600 | Buy Now |
DISTI #
150-JANTX2N3439UA/TR-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$173.0613 | Buy Now |
DISTI #
JANTX2N3439UA/TR
|
Avnet Americas | Trans GP BJT NPN 350V 1A 4-Pin SMD Waffle Pack - Tape and Reel (Alt: JANTX2N3439UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$166.4000 / $186.3700 | Buy Now |
DISTI #
579-JANTX2N3439UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 350 V Power BJT RoHS: Not Compliant | 0 |
|
$186.3700 | Order Now |
DISTI #
JANTX2N3439UA/TR
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$186.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$166.4000 | Buy Now |
|
Onlinecomponents.com | Power Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N3439UA/TR RoHS: Compliant | 0 |
|
$168.7300 / $495.2100 | Buy Now |
|
NAC | Power BJT, UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$162.3400 / $190.1700 | Buy Now |
|
Master Electronics | Power Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N3439UA/TR RoHS: Compliant | 0 |
|
$168.7300 / $495.2100 | Buy Now |
Part Details for JANTX2N3439UA/TR
JANTX2N3439UA/TR CAD Models
JANTX2N3439UA/TR Part Data Attributes
|
JANTX2N3439UA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3439UA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |