Part Details for JANTX2N3421 by Microchip Technology Inc
Results Overview of JANTX2N3421 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3421 Information
JANTX2N3421 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5855
|
Newark | 80V 3A 1W Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTX2N3421 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $12.4700 | Buy Now |
DISTI #
1088-1008-ND
|
DigiKey | TRANS NPN 80V 3A TO-5 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
59 In Stock |
|
$12.4701 / $13.4300 | Buy Now |
DISTI #
JANTX2N3421
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 3 A, 1 W, TO-5, 3 Pins, Through Hole - Bulk (Alt: JANTX2N3421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk |
2 |
|
$10.6497 / $11.2203 | Buy Now |
DISTI #
494-JANTX2N3421
|
Mouser Electronics | Bipolar Transistors - BJT 80V 3A 1W Power BJT THT RoHS: Not Compliant | 102 |
|
$14.7300 / $21.3300 | Buy Now |
DISTI #
VBF:5286_09136333
|
Arrow Electronics | Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1819 | Americas - 26 |
|
$12.3000 / $12.3700 | Buy Now |
DISTI #
JANTX2N3421
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$13.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $14.3100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.7000 / $14.1000 | Buy Now |
DISTI #
JANTX2N3421
|
Avnet Silica | Single Bipolar Transistor NPN 80 V 3 A 1 W TO5 3 Pins Through Hole (Alt: JANTX2N3421) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N3421
|
EBV Elektronik | Single Bipolar Transistor NPN 80 V 3 A 1 W TO5 3 Pins Through Hole (Alt: JANTX2N3421) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX2N3421
JANTX2N3421 CAD Models
JANTX2N3421 Part Data Attributes
|
JANTX2N3421
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3421
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMILILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/393E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for JANTX2N3421
This table gives cross-reference parts and alternative options found for JANTX2N3421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3421R1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N3421 vs 2N3421R1 |
2N3421 | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N3421 vs 2N3421 |
JANS2N3421 | Microchip Technology Inc | $67.2427 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTX2N3421 vs JANS2N3421 |
2N3421A | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-39 | JANTX2N3421 vs 2N3421A |
2N3421 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N3421 vs 2N3421 |
2N3421 | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JANTX2N3421 vs 2N3421 |
2N3421AR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N3421 vs 2N3421AR1 |
JAN2N3421 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | JANTX2N3421 vs JAN2N3421 |
JANTXV2N3421 | Microchip Technology Inc | $19.8889 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTX2N3421 vs JANTXV2N3421 |
JANTX2N3421 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink, and ensure that the device is operated within its specified temperature range.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak temperature is 260°C, with a maximum time above 217°C of 30 seconds. A soldering iron temperature of 350°C is recommended.
-
To prevent ESD damage, handle the device by the body or pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Follow proper ESD handling procedures during assembly and storage.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C, with a relative humidity of 60% or less. Avoid storing the device in environments with high levels of pollution or contamination.