JANTX2N2946A
Description: Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN

Overview of JANTX2N2946A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JANTX2N2946A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N2946A by Defense Logistics Agency

JANTX2N2946A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIMILAR TO TO-46, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MIL-19500/382E
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
CHOPPER
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
450 ns
Turn-on Time-Max (ton)
150 ns
Want to compare parts?
  1. JANTX2N2946A
    Defense Logistics Agency
    Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN
    VS

Alternate Parts for JANTX2N2946A

This table gives cross-reference parts and alternative options found for JANTX2N2946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency JANTX2N2946A vs JANTXV2N2946A
Part Number Description Manufacturer Compare
2N2946A 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-46, METAL PACKAGE-3 Motorola Mobility LLC JANTX2N2946A vs 2N2946A
JANTXV2N2946A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, Raytheon Semiconductor JANTX2N2946A vs JANTXV2N2946A
2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Microsemi Corporation JANTX2N2946A vs 2N2946A
JANTX2N2946A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, Raytheon Semiconductor JANTX2N2946A vs JANTX2N2946A
JAN2N2946A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, Raytheon Semiconductor JANTX2N2946A vs JAN2N2946A
JAN2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency JANTX2N2946A vs JAN2N2946A
2N2946A 100mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 Texas Instruments JANTX2N2946A vs 2N2946A
JANTX2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN Microsemi Corporation JANTX2N2946A vs JANTX2N2946A
JANTXV2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency JANTX2N2946A vs JANTXV2N2946A
JAN2N2946A Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN Microsemi Corporation JANTX2N2946A vs JAN2N2946A

Related Parts for JANTX2N2946A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2946A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2946A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX2N2946A would you like to use for your alert(s)?
  • Please alert me when JANTX2N2946A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N2946A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2946A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N2946A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2946A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2946A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: