Part Details for JANTX2N2907AUBC by Microchip Technology Inc
Overview of JANTX2N2907AUBC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2907AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7055
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2907AUBC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $19.2300 | Buy Now |
DISTI #
150-JANTX2N2907AUBC-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2301 | Buy Now |
DISTI #
579-JANTX2N2907AUBC
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$19.2300 | Order Now |
DISTI #
JANTX2N2907AUBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
188 Alternates Available |
|
$20.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3600 / $38.4500 | Buy Now | |
|
Ameya Holding Limited | 107 |
|
RFQ | ||
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0400 / $21.1300 | Buy Now |
|
Master Electronics | 0 |
|
$18.3600 / $38.4500 | Buy Now |
Part Details for JANTX2N2907AUBC
JANTX2N2907AUBC CAD Models
JANTX2N2907AUBC Part Data Attributes:
|
JANTX2N2907AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2907AUBC
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A604.X | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |