Part Details for JANTX2N2907AUB/TR by Microchip Technology Inc
Overview of JANTX2N2907AUB/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2907AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5850
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2907AUB/TR Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
150-JANTX2N2907AUB/TRCT-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9000 / $6.3500 | Buy Now |
DISTI #
JANTX2N2907AUB/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANTX2N2907AUB/TR) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$5.6700 / $6.3500 | Buy Now |
DISTI #
494-JANTX2N2907AUBTR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$5.9000 / $6.3500 | Order Now |
DISTI #
JANTX2N2907AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.2300 / $9.0800 | Buy Now | |
DISTI #
JANTX2N2907AUB/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANTX2N2907AUB/TR) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$5.6700 / $6.3500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5400 / $6.6800 | Buy Now |
DISTI #
JANTX2N2907AUB/TR
|
Avnet Silica | Small-Signal BJT (Alt: JANTX2N2907AUB/TR) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX2N2907AUB/TR
JANTX2N2907AUB/TR CAD Models
JANTX2N2907AUB/TR Part Data Attributes:
|
JANTX2N2907AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2907AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |