Part Details for JANTX2N2907AUA/TR by Microchip Technology Inc
Overview of JANTX2N2907AUA/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2907AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4276
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N2907AUA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4000 / $20.1700 | Buy Now |
DISTI #
150-JANTX2N2907AUA/TRCT-ND
|
DigiKey | TRANS PNP 60V 0.6A UA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.1701 / $21.7200 | Buy Now |
DISTI #
JANTX2N2907AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin UA - Tape and Reel (Alt: JANTX2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$19.4000 / $21.7200 | Buy Now |
DISTI #
494-JANTX2N2907AUATR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$20.1700 | Order Now |
DISTI #
JANTX2N2907AUA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.4800 / $21.2500 | Buy Now | |
DISTI #
JANTX2N2907AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin UA - Tape and Reel (Alt: JANTX2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$19.4000 / $21.7200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.9300 / $22.1700 | Buy Now |
DISTI #
JANTX2N2907AUA/TR
|
Avnet Silica | Switching (Alt: JANTX2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N2907AUA/TR
|
EBV Elektronik | Switching (Alt: JANTX2N2907AUA/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX2N2907AUA/TR
JANTX2N2907AUA/TR CAD Models
JANTX2N2907AUA/TR Part Data Attributes:
|
JANTX2N2907AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2907AUA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.16 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |