Part Details for JANTX2N2907A by VPT Components
Overview of JANTX2N2907A by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2907A
|
Avnet Americas | JANTX2N2907A - Bulk (Alt: JANTX2N2907A) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7397 / $5.5167 | Buy Now |
DISTI #
JANTX2N2907A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/291 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1884 In Stock |
|
$3.7500 | Buy Now |
DISTI #
JANTX2N2907A
|
Avnet Americas | JANTX2N2907A - Bulk (Alt: JANTX2N2907A) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7397 / $5.5167 | Buy Now |
|
ES Components | TRANSISTOR GP BJT PNP 60V 0.6A 0.5W TO-18 | 0 in Stock |
|
RFQ |
Part Details for JANTX2N2907A
JANTX2N2907A CAD Models
JANTX2N2907A Part Data Attributes:
|
JANTX2N2907A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2907A
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |