Part Details for JANTX2N2324AS by VPT Components
Overview of JANTX2N2324AS by VPT Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2324AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2324AS
|
Avnet Americas | SILICON CONTROLLED RECTIFIER - Bulk (Alt: JANTX2N2324AS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4839 / $77.3829 | Buy Now |
DISTI #
JANTX2N2324AS
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/276 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$97.2400 | Buy Now |
DISTI #
JANTX2N2324AS
|
Avnet Americas | SILICON CONTROLLED RECTIFIER - Bulk (Alt: JANTX2N2324AS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4839 / $77.3829 | Buy Now |
DISTI #
JANTX2N2324AS
|
Avnet Americas | SILICON CONTROLLED RECTIFIER - Bulk (Alt: JANTX2N2324AS) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4839 / $77.3829 | Buy Now |
|
NexGen Digital | 664 |
|
RFQ | ||
|
NexGen Digital | 8 |
|
RFQ |
Part Details for JANTX2N2324AS
JANTX2N2324AS CAD Models
JANTX2N2324AS Part Data Attributes:
|
JANTX2N2324AS
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2324AS
VPT Components
Silicon Controlled Rectifier,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Repetitive Peak Off-state Voltage | 150 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |