Part Details for JANTX2N1711 by Microchip Technology Inc
Overview of JANTX2N1711 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N1711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5908
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JANTX2N1711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5800 / $66.1100 | Buy Now |
DISTI #
1086-16079-ND
|
DigiKey | TRANS NPN 30V 0.5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1104 | Buy Now |
DISTI #
JANTX2N1711
|
Avnet Americas | Trans GP BJT NPN 75V 500mA 3-Pin TO-5 Tray - Bulk (Alt: JANTX2N1711) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5800 / $71.2000 | Buy Now |
DISTI #
494-JANTX2N1711
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 90 |
|
$65.7400 / $79.6000 | Buy Now |
DISTI #
JANTX2N1711
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1080 Alternates Available |
|
$71.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1080 Factory Stock |
|
$65.1300 / $183.1000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$62.0200 / $72.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1080 Factory Stock |
|
$65.1300 / $183.1000 | Buy Now |
Part Details for JANTX2N1711
JANTX2N1711 CAD Models
JANTX2N1711 Part Data Attributes
|
JANTX2N1711
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N1711
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTX2N1711
This table gives cross-reference parts and alternative options found for JANTX2N1711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N1711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1711 | RCA | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-205MD, TO-39, 3 PIN | JANTX2N1711 vs 2N1711 |
JANTXV2N1711 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTX2N1711 vs JANTXV2N1711 |
2N1711E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N1711 vs 2N1711E1 |
2N1711 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N1711 vs 2N1711 |
2N1711 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | JANTX2N1711 vs 2N1711 |
JANTX2N1711 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | JANTX2N1711 vs JANTX2N1711 |
JANTXV2N1711 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANTX2N1711 vs JANTXV2N1711 |
2N1711-JQR | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N1711 vs 2N1711-JQR |
2N1711-JQR-BE1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANTX2N1711 vs 2N1711-JQR-BE1 |