Datasheets
JANTX1N979B-1/TR by:

Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH

Part Details for JANTX1N979B-1/TR by Microchip Technology Inc

Overview of JANTX1N979B-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N979B-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ3439
Newark Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N979B-1/TR Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4300
  • 500 $2.3400
$2.3400 / $2.4300 Buy Now
DISTI # 150-JANTX1N979B-1/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 278 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 278 $2.4300
$2.4300 Buy Now
DISTI # 494-JANTX1N979B-1/TR
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 278 $2.4300
$2.4300 Order Now
DISTI # JANTX1N979B-1/TR
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.6200
$2.6200 Buy Now
Onlinecomponents.com   0
  • 70 $3.7100
  • 139 $2.8100
  • 209 $2.6100
  • 278 $2.5600
$2.5600 / $3.7100 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 133 Package Multiple: 1 0
  • 1 $2.8800
  • 100 $2.6000
  • 500 $2.4000
  • 1,000 $2.3400
$2.3400 / $2.8800 Buy Now
Master Electronics   0
  • 70 $3.7100
  • 139 $2.8100
  • 209 $2.6100
  • 278 $2.5600
$2.5600 / $3.7100 Buy Now

Part Details for JANTX1N979B-1/TR

JANTX1N979B-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N979B-1/TR Part Data Attributes:

JANTX1N979B-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N979B-1/TR Microchip Technology Inc Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-35, 2 PIN
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Standard MIL-19500
Reference Voltage-Nom 56 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 43 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 53.76 mV/°C
Voltage Tol-Max 5%
Working Test Current 2.2 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N979B-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N979B-1/TR by Microchip Technology Inc

  • Please alert me when JANTX1N979B-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N979B-1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N979B-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N979B-1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N979B-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N979B-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: