JANTX1N970B
Description: Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JANTX1N970B by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N970B by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N970B by Bkc Semiconductors Inc

JANTX1N970B
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/117
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.2 mA
Want to compare parts?
  1. JANTX1N970B
    Bkc Semiconductors Inc
    Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JANTX1N970B

This table gives cross-reference parts and alternative options found for JANTX1N970B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N970B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N970AT-80A Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N970B vs 1N970AT-80A
1N970AT-85 Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N970B vs 1N970AT-85
1N970BRL Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JANTX1N970B vs 1N970BRL
JAN1N970B Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products JANTX1N970B vs JAN1N970B
1N970B-AP Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components JANTX1N970B vs 1N970B-AP
1N970B Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc JANTX1N970B vs 1N970B
1N970B_NL Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N970B vs 1N970B_NL
1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp JANTX1N970B vs 1N970B
1N970A-TP Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components JANTX1N970B vs 1N970A-TP
1N970BT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N970B vs 1N970BT-10
Part Number Description Manufacturer Compare
1N970BT50R Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N970B vs 1N970BT50R
JAN1N970B Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, Defense Logistics Agency JANTX1N970B vs JAN1N970B
JANTX1N970B-1 Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N970B vs JANTX1N970B-1
1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp JANTX1N970B vs 1N970B
1N970BRL Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products JANTX1N970B vs 1N970BRL
1N970B 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JANTX1N970B vs 1N970B
JAN1N970B Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N970B vs JAN1N970B
1N970B-PBF Zener Diode Digitron Semiconductors JANTX1N970B vs 1N970B-PBF
1N970B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTX1N970B vs 1N970B
1N970B Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc JANTX1N970B vs 1N970B

Related Parts for JANTX1N970B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N970B by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N970B by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N970B would you like to use for your alert(s)?
  • Please alert me when JANTX1N970B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N970B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N970B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N970B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N970B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N970B by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: