JANTX1N968CUR-1
Description: Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA,

Overview of JANTX1N968CUR-1 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for JANTX1N968CUR-1 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N968CUR-1 by Compensated Devices Inc

JANTX1N968CUR-1
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
6.2 mA
Want to compare parts?
  1. JANTX1N968CUR-1
    Compensated Devices Inc
    Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA,
    VS

Alternate Parts for JANTX1N968CUR-1

This table gives cross-reference parts and alternative options found for JANTX1N968CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N968CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Compensated Devices Inc JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JANTX1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JANTX1N968CUR-1
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JAN1N968CUR-1
JANTX1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JANTX1N968CUR-1
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JAN1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Compensated Devices Inc JANTX1N968CUR-1 vs JAN1N968CUR-1
Part Number Description Manufacturer Compare
JANTX1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JANTX1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Compensated Devices Inc JANTX1N968CUR-1 vs JAN1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N968CUR-1 vs JAN1N968CUR-1
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JANTX1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency JANTX1N968CUR-1 vs JANTX1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, Microsemi Corporation JANTX1N968CUR-1 vs JAN1N968CUR-1
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JANTXV1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency JANTX1N968CUR-1 vs JANTXV1N968CUR-1
JAN1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JAN1N968CUR-1
JANTX1N968CUR-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JANTX1N968CUR-1 vs JANTX1N968CUR-1

Related Parts for JANTX1N968CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N968CUR-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N968CUR-1 by Compensated Devices Inc

  • Please alert me when JANTX1N968CUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N968CUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N968CUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N968CUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N968CUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N968CUR-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: