Part Details for JANTX1N964CUR-1 by Microchip Technology Inc
Overview of JANTX1N964CUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N964CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4178
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N964CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $13.2500 | Buy Now |
DISTI #
JANTX1N964CUR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2501 | Buy Now |
DISTI #
JANTX1N964CUR-1
|
Avnet Americas | Diode Zener Single 13V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTX1N964CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7400 / $14.2700 | Buy Now |
DISTI #
494-JANTX1N964CUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.2500 / $14.2700 | Order Now |
DISTI #
JANTX1N964CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
99 Alternates Available |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 99 Factory Stock |
|
$12.6500 / $26.4900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4300 / $14.5600 | Buy Now |
|
NexGen Digital | 54 |
|
RFQ | ||
DISTI #
JANTX1N964CUR-1
|
EBV Elektronik | (Alt: JANTX1N964CUR-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 99 Factory Stock |
|
$12.6500 / $26.4900 | Buy Now |
Part Details for JANTX1N964CUR-1
JANTX1N964CUR-1 CAD Models
JANTX1N964CUR-1 Part Data Attributes
|
JANTX1N964CUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N964CUR-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 9.5 mA |
Alternate Parts for JANTX1N964CUR-1
This table gives cross-reference parts and alternative options found for JANTX1N964CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N964CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N964CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JANTX1N964CUR-1 |
JANTXV1N964CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JANTXV1N964CUR-1 |
JAN1N964CUR-1 | Microchip Technology Inc | $11.7410 | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964CUR-1 vs JAN1N964CUR-1 |
JAN1N964CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JAN1N964CUR-1 |
JANTXV1N964CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JANTXV1N964CUR-1 |
JAN1N964CUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964CUR-1 vs JAN1N964CUR-1 |
JANTXV1N964CUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964CUR-1 vs JANTXV1N964CUR-1 |
JANTX1N964CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JANTX1N964CUR-1 |
JAN1N964CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964CUR-1 vs JAN1N964CUR-1 |
JANTXV1N964CUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | JANTX1N964CUR-1 vs JANTXV1N964CUR-1 |