Part Details for JANTX1N962B-1 by Microchip Technology Inc
Results Overview of JANTX1N962B-1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N962B-1 Information
JANTX1N962B-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N962B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3402
|
Newark | 11V 11.5Ma 9.5 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANTX1N962B-1 RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9100 | Buy Now |
DISTI #
1086-1072-ND
|
DigiKey | DIODE ZENER 11V 500MW DO204AH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2322 In Stock |
|
$2.0800 | Buy Now |
DISTI #
JANTX1N962B-1
|
Avnet Americas | Diode Zener Single 11V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N962B-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
59 |
|
$0.9808 | Buy Now |
DISTI #
JANTX1N962B-1/TR
|
Avnet Americas | Diode Zener Single 11V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N962B-1/TR) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTX1N962B-1
|
Mouser Electronics | Zener Diodes 11V 11.5mA 9.5 Ohms Voltage Regulator THT RoHS: Not Compliant | 476 |
|
$1.9100 / $2.0600 | Buy Now |
DISTI #
VBI:5287_09136176
|
Arrow Electronics | Zener Diode Single 11V 5% 9.5Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 | Americas - 1410 |
|
$1.9060 | Buy Now |
DISTI #
JANTX1N962B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
1107 Alternates Available |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 11V - ±5% - 500mW - 9.5 Ohms - 1 µA @ 8.4 V Reverse Leakage @ Vr - 1.1 V... more RoHS: Compliant | 1107 Factory Stock |
|
$1.7300 / $2.1900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 170 Package Multiple: 1 | 0 |
|
$1.8400 / $2.2600 | Buy Now |
DISTI #
JANTX1N962B-1
|
Avnet Silica | Diode Zener Single 11V 5 480mW 2Pin DO35 (Alt: JANTX1N962B-1) RoHS: Compliant Min Qty: 355 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N962B-1
JANTX1N962B-1 CAD Models
JANTX1N962B-1 Part Data Attributes
|
JANTX1N962B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N962B-1
Microchip Technology Inc
Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9.5 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 8.03 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for JANTX1N962B-1
This table gives cross-reference parts and alternative options found for JANTX1N962B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N962B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N964BHX | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | JANTX1N962B-1 vs 1N964BHX |
JANTX1N963 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N962B-1 vs JANTX1N963 |
1N962B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W | JANTX1N962B-1 vs 1N962B |
1N963-1 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANTX1N962B-1 vs 1N963-1 |
1N964BT-73 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | JANTX1N962B-1 vs 1N964BT-73 |
1N964BVG | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | JANTX1N962B-1 vs 1N964BVG |
1N964BVC | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | JANTX1N962B-1 vs 1N964BVC |
JANTX1N964B | MACOM | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N962B-1 vs JANTX1N964B |
1N962 | ROHM Semiconductor | Check for Price | Zener Diode, 11V V(Z), 20%, 0.4W, Silicon, Unidirectional | JANTX1N962B-1 vs 1N962 |
JANTX1N962B-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N962B-1 is -65°C to 150°C.
-
Yes, JANTX1N962B-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of JANTX1N962B-1 is 100 kHz.
-
Yes, JANTX1N962B-1 is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
-
Yes, JANTX1N962B-1 is compatible with lead-free soldering processes.