Part Details for JANTX1N750CUR-1 by Microchip Technology Inc
Overview of JANTX1N750CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N750CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5573
|
Newark | 4.7V 500Mw 15 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N750CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $10.5500 | Buy Now |
DISTI #
1086-20130-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5501 | Buy Now |
DISTI #
JANTX1N750CUR-1
|
Avnet Americas | Diode Zener Single 4.7V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTX1N750CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $11.3600 | Buy Now |
DISTI #
494-JANTX1N750CUR-1
|
Mouser Electronics | Zener Diodes 4.7V 500MW 15 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.4200 / $10.5300 | Order Now |
DISTI #
JANTX1N750CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1400 / $16.2400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.9000 / $11.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1400 / $16.2400 | Buy Now |
Part Details for JANTX1N750CUR-1
JANTX1N750CUR-1 CAD Models
JANTX1N750CUR-1 Part Data Attributes
|
JANTX1N750CUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N750CUR-1
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N750CUR-1
This table gives cross-reference parts and alternative options found for JANTX1N750CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N750CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N750CUR-1 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Cobham Semiconductor Solutions | JANTX1N750CUR-1 vs JAN1N750CUR-1 |
JANTXV1N750CUR-1 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | Compensated Devices Inc | JANTX1N750CUR-1 vs JANTXV1N750CUR-1 |
JAN1N750CUR-1 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, | Compensated Devices Inc | JANTX1N750CUR-1 vs JAN1N750CUR-1 |
JANTX1N750CUR-1 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Cobham Semiconductor Solutions | JANTX1N750CUR-1 vs JANTX1N750CUR-1 |
JANTXV1N750CUR-1 | Zener Diode, Silicon, | Microsemi Corporation | JANTX1N750CUR-1 vs JANTXV1N750CUR-1 |
JANTXV1N750CUR-1 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Cobham Semiconductor Solutions | JANTX1N750CUR-1 vs JANTXV1N750CUR-1 |