Part Details for JANTX1N746A-1/TR by Microchip Technology Inc
Overview of JANTX1N746A-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N746A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3373
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N746A-1/TR Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.1000 | Buy Now |
DISTI #
150-JANTX1N746A-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 323 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
JANTX1N746A-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 5% 3.3V 2-Pin DO-35 T/R - Tape and Reel (Alt: JANTX1N746A-1/TR) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0200 / $2.2600 | Buy Now |
DISTI #
494-JANTX1N746A-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
JANTX1N746A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2600 | Buy Now |
|
Future Electronics | voltage regulator RoHS: Non Compliant pbFree: No Min Qty: 323 Package Multiple: 323 Container: Reel | 0Reel |
|
$1.9900 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2000 / $3.2100 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 155 Package Multiple: 1 | 0 |
|
$2.0100 / $2.4800 | Buy Now |
|
Master Electronics | 0 |
|
$2.2000 / $3.2100 | Buy Now |
Part Details for JANTX1N746A-1/TR
JANTX1N746A-1/TR CAD Models
JANTX1N746A-1/TR Part Data Attributes:
|
JANTX1N746A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N746A-1/TR
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -2.31 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 120 mA |