There are no models available for this part yet.
Overview of JANTX1N7049-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N7049-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5510
|
Newark | 100V 6.16Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N7049-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $7.8400 | Buy Now | |
DISTI #
150-JANTX1N7049-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8400 | Buy Now | |
DISTI #
494-JANTX1N7049-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 6.16MA 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$7.8400 | Order Now | |
DISTI #
JANTX1N7049-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $7.8200 | Buy Now | ||
NAC | Current Regulators RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.3500 / $8.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $7.8200 | Buy Now |