Part Details for JANTX1N6941UTK3CS/TR by Microchip Technology Inc
Overview of JANTX1N6941UTK3CS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6941UTK3CS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5896
|
Newark | Power Schottky Thinkey3 Rohs Compliant: Yes |Microchip JANTX1N6941UTK3CS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.1200 / $438.9900 | Buy Now |
DISTI #
150-JANTX1N6941UTK3CS/TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 150A THINKEY3 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$438.9902 | Buy Now |
DISTI #
579-X1N6941UTK3CS/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$438.9900 | Order Now |
DISTI #
JANTX1N6941UTK3CS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$472.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$422.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$428.0100 / $1,256.2100 | Buy Now |
|
NAC | Power Schottky, Thinkey3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$422.1100 / $450.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$428.0100 / $1,256.2100 | Buy Now |