Part Details for JANTX1N6843CCU3/TR by Microchip Technology Inc
Overview of JANTX1N6843CCU3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6843CCU3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5882
|
Newark | 100V 15A Power Schottky Tr U3 Rohs Compliant: Yes |Microchip JANTX1N6843CCU3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1800 / $125.0000 | Buy Now |
DISTI #
150-JANTX1N6843CCU3/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 15A U3 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$125.0008 | Buy Now |
DISTI #
JANTX1N6843CCU3/TR
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin SMD - Tape and Reel (Alt: JANTX1N6843CCU3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$120.1800 / $134.6100 | Buy Now |
DISTI #
494-JANTX1N6843CCU3R
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 15A Power Schottky TR RoHS: Not Compliant | 0 |
|
$134.6100 | Order Now |
DISTI #
JANTX1N6843CCU3/TR
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$134.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.1200 / $346.1400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$117.2600 / $137.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.1200 / $346.1400 | Buy Now |
Part Details for JANTX1N6843CCU3/TR
JANTX1N6843CCU3/TR CAD Models
JANTX1N6843CCU3/TR Part Data Attributes
|
JANTX1N6843CCU3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6843CCU3/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |