Part Details for JANTX1N6642US/TR by Microchip Technology Inc
Overview of JANTX1N6642US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6642US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5500
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6642US/TR Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.4500 | Buy Now |
DISTI #
150-JANTX1N6642US/TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA D-5D Min Qty: 106 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
494-JANTX1N6642US/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$6.4500 / $6.9400 | Order Now |
DISTI #
JANTX1N6642US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9400 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 913 Package Multiple: 913 Container: Reel | 0Reel |
|
$6.3300 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0Reel |
|
$6.3300 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching RoHS: Non Compliant pbFree: No Min Qty: 1236 Package Multiple: 1236 Container: Reel | 0Reel |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9100 / $7.5300 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0500 / $7.2900 | Buy Now |
|
Master Electronics | 0 |
|
$5.9100 / $7.5300 | Buy Now |
Part Details for JANTX1N6642US/TR
JANTX1N6642US/TR CAD Models
JANTX1N6642US/TR Part Data Attributes:
|
JANTX1N6642US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |