Part Details for JANTX1N6642UBCC by Microchip Technology Inc
Overview of JANTX1N6642UBCC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N6642UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4134
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N6642UBCC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 / $25.6100 | Buy Now |
DISTI #
1086-20035-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6100 | Buy Now |
DISTI #
JANTX1N6642UBCC
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SMD - Bulk (Alt: JANTX1N6642UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $27.5700 | Buy Now |
DISTI #
494-JANTX1N6642UBCC
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$25.6100 | Order Now |
|
Onlinecomponents.com | 293 Factory Stock |
|
$24.4500 / $51.2200 | Buy Now | |
DISTI #
JANTX1N6642UBCC
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SMD - Bulk (Alt: JANTX1N6642UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $27.5700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.0200 / $28.1400 | Buy Now |
|
NexGen Digital | 18 |
|
RFQ | ||
|
Master Electronics | 293 Factory Stock |
|
$24.4500 / $51.2200 | Buy Now |
Part Details for JANTX1N6642UBCC
JANTX1N6642UBCC CAD Models
JANTX1N6642UBCC Part Data Attributes:
|
JANTX1N6642UBCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UBCC
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |