Part Details for JANTX1N6642UBCA by Microchip Technology Inc
Overview of JANTX1N6642UBCA by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JANTX1N6642UBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4132
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N6642UBCA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $25.3700 | Buy Now |
DISTI #
JANTX1N6642UBCA
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Bulk (Alt: JANTX1N6642UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3900 / $27.3100 | Buy Now |
DISTI #
JANTX1N6642UBCA
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.2200 / $50.7300 | Buy Now | |
DISTI #
JANTX1N6642UBCA
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Bulk (Alt: JANTX1N6642UBCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3900 / $27.3100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7900 / $27.8700 | Buy Now |
|
Master Electronics | 0 |
|
$24.2200 / $50.7300 | Buy Now |
Part Details for JANTX1N6642UBCA
JANTX1N6642UBCA CAD Models
JANTX1N6642UBCA Part Data Attributes:
|
JANTX1N6642UBCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UBCA
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N6642UBCA
This table gives cross-reference parts and alternative options found for JANTX1N6642UBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642UBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6642UBCA | Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANTX1N6642UBCA vs JANTX1N6642UBCA |