Part Details for JANTX1N6642UB2R by VPT Components
Results Overview of JANTX1N6642UB2R by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6642UB2R Information
JANTX1N6642UB2R by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6642UB2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6642UB2R
|
Avnet Americas | Silicon Switching Diode Uni-Directional 75V 100mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6642UB2... more Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6857 / $28.5421 | Buy Now |
DISTI #
JANTX1N6642UB2R
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/578 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.2300 | Buy Now |
Part Details for JANTX1N6642UB2R
JANTX1N6642UB2R CAD Models
JANTX1N6642UB2R Part Data Attributes
|
JANTX1N6642UB2R
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UB2R
VPT Components
Rectifier Diode,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-07 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |