Part Details for JANTX1N6642UB2R by Microchip Technology Inc
Results Overview of JANTX1N6642UB2R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6642UB2R Information
JANTX1N6642UB2R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6642UB2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4139
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N6642UB2R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1300 / $29.2500 | Buy Now |
DISTI #
1086-20029-ND
|
DigiKey | DIODE STANDARD REV 75V 300MA UB2 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2500 | Buy Now |
DISTI #
JANTX1N6642UB2R/TR
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: JANTX1N6642UB2R/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N6642UB2R
|
Avnet Americas | Switching Diode - Bulk (Alt: JANTX1N6642UB2R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3424 / $28.1250 | Buy Now |
DISTI #
494-JANTX1N6642UB2R
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT RoHS: Not Compliant | 0 |
|
$29.2500 | Order Now |
DISTI #
JANTX1N6642UB2R
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$31.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9300 / $58.5000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.4400 / $32.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.9300 / $58.5000 | Buy Now |
Part Details for JANTX1N6642UB2R
JANTX1N6642UB2R CAD Models
JANTX1N6642UB2R Part Data Attributes
|
JANTX1N6642UB2R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UB2R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |