Part Details for JANTX1N6642UB2 by VPT Components
Overview of JANTX1N6642UB2 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N6642UB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6642UB2
|
Avnet Americas | Silicon Switching Diode Uni-Directional 75V 100mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6642UB2) Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3101 / $32.9511 | Buy Now |
DISTI #
JANTX1N6642UB2
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/578 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.4100 | Buy Now |
DISTI #
JANTX1N6642UB2
|
Avnet Americas | Silicon Switching Diode Uni-Directional 75V 100mA 4-Pin UB Surface Mount - Bulk (Alt: JANTX1N6642UB2) Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3101 / $32.9511 | Buy Now |
Part Details for JANTX1N6642UB2
JANTX1N6642UB2 CAD Models
JANTX1N6642UB2 Part Data Attributes:
|
JANTX1N6642UB2
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UB2
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-07 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |