Part Details for JANTX1N6642UB2 by Microchip Technology Inc
Overview of JANTX1N6642UB2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTX1N6642UB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4138
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N6642UB2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1200 / $29.2400 | Buy Now |
DISTI #
1086-20026-ND
|
DigiKey | DIODE GEN PURP 75V 300MA UB2 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2401 | Buy Now |
DISTI #
JANTX1N6642UB2
|
Avnet Americas | Switching Diode - Bulk (Alt: JANTX1N6642UB2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1200 / $31.4900 | Buy Now |
DISTI #
494-JANTX1N6642UB2
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$29.2400 | Order Now |
DISTI #
JANTX1N6642UB2
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.9300 / $58.5000 | Buy Now | |
DISTI #
JANTX1N6642UB2
|
Avnet Americas | Switching Diode - Bulk (Alt: JANTX1N6642UB2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1200 / $31.4900 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.4400 / $32.1400 | Buy Now |
|
Master Electronics | 0 |
|
$27.9300 / $58.5000 | Buy Now |
Part Details for JANTX1N6642UB2
JANTX1N6642UB2 CAD Models
JANTX1N6642UB2 Part Data Attributes:
|
JANTX1N6642UB2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UB2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |