Datasheets
JANTX1N6642UB/TR by: Microchip Technology Inc

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon

Part Details for JANTX1N6642UB/TR by Microchip Technology Inc

Overview of JANTX1N6642UB/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N6642UB/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ4131
Newark Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N6642UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $20.6000
  • 500 $19.8100
$19.8100 / $20.6000 Buy Now
DISTI # 150-JANTX1N6642UB/TR-ND
DigiKey DIODE GEN PURP 75V 300MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $20.6001
$20.6001 Buy Now
DISTI # JANTX1N6642UB/TR
Avnet Americas SIGNAL OR COMPUTER DIODE - Tape and Reel (Alt: JANTX1N6642UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 1 $22.1900
  • 100 $20.6000
  • 500 $19.8100
$19.8100 / $22.1900 Buy Now
DISTI # 494-JANTX1N6642UB/TR
Mouser Electronics Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant 0
  • 100 $20.6000
$20.6000 Order Now
DISTI # JANTX1N6642UB/TR
Microchip Technology Inc Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $22.1900
$22.1900 Buy Now
Onlinecomponents.com   0
  • 25 $41.2100
  • 50 $25.3600
  • 75 $20.0800
  • 100 $19.6800
$19.6800 / $41.2100 Buy Now
DISTI # JANTX1N6642UB/TR
Avnet Americas SIGNAL OR COMPUTER DIODE - Tape and Reel (Alt: JANTX1N6642UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 1 $22.1900
  • 100 $20.6000
  • 500 $19.8100
$19.8100 / $22.1900 Buy Now
NAC Switching Diode RoHS: Compliant Min Qty: 15 Package Multiple: 1 0
  • 1 $22.6400
  • 100 $20.8600
  • 500 $19.8100
  • 800 $19.3300
$19.3300 / $22.6400 Buy Now
Master Electronics   0
  • 25 $41.2100
  • 50 $25.3600
  • 75 $20.0800
  • 100 $19.6800
$19.6800 / $41.2100 Buy Now

Part Details for JANTX1N6642UB/TR

JANTX1N6642UB/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6642UB/TR Part Data Attributes:

JANTX1N6642UB/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N6642UB/TR Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JESD-30 Code R-CDSO-N3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Output Current-Max 0.3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Qualified
Reference Standard MIL-19500/578E
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6642UB/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6642UB/TR by Microchip Technology Inc

  • Please alert me when JANTX1N6642UB/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N6642UB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6642UB/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N6642UB/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6642UB/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6642UB/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: