Part Details for JANTX1N6642U by VPT Components
Overview of JANTX1N6642U by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6642U
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin - Bulk (Alt: JANTX1N6642U) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N6642U
|
TTI | Diodes - General Purpose, Power, Switching HI-REL SWITCHING DIODE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1795 In Stock |
|
$10.7100 | Buy Now |
DISTI #
JANTX1N6642U
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin - Bulk (Alt: JANTX1N6642U) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6642U
JANTX1N6642U CAD Models
JANTX1N6642U Part Data Attributes:
|
JANTX1N6642U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642U
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6642U
This table gives cross-reference parts and alternative options found for JANTX1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642U vs JANS1N6642US |
JANTXV1N6642U | Rectifier Diode, | VPT Components | JANTX1N6642U vs JANTXV1N6642U |
JANTX1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642U vs JANTX1N6642US |
JAN1N6642 | Rectifier Diode, | VPT Components | JANTX1N6642U vs JAN1N6642 |
JANTX1N6642 | Rectifier Diode, | VPT Components | JANTX1N6642U vs JANTX1N6642 |
1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642U vs 1N6642US |
JAN1N6642US | Rectifier Diode, | VPT Components | JANTX1N6642U vs JAN1N6642US |
JANS1N6642 | Rectifier Diode, | VPT Components | JANTX1N6642U vs JANS1N6642 |