Part Details for JANTX1N6642U by Sensitron Semiconductors
Overview of JANTX1N6642U by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6642U
|
Avnet Americas | Ultrafast Recovery Diode 75V 2.5A 2-Pin DO-35 - Bag (Alt: JANTX1N6642U) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 75 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 1 |
|
$20.8730 | Buy Now |
DISTI #
JANTX1N6642U
|
Avnet Americas | Ultrafast Recovery Diode 75V 2.5A 2-Pin DO-35 - Bag (Alt: JANTX1N6642U) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 75 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for JANTX1N6642U
JANTX1N6642U CAD Models
JANTX1N6642U Part Data Attributes:
|
JANTX1N6642U
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642U
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6642U
This table gives cross-reference parts and alternative options found for JANTX1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642HR | Rectifier Diode | Digitron Semiconductors | JANTX1N6642U vs 1N6642HR |
JANTXV1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JANTX1N6642U vs JANTXV1N6642U |