Part Details for JANTX1N6642U by Microsemi Corporation
Overview of JANTX1N6642U by Microsemi Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 197 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 7 |
|
$7.6388 / $10.1850 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 74 |
|
$7.5499 / $12.2430 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 119 |
|
$8.9119 / $11.4581 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 83 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 1128 |
|
$15.6548 / $20.8730 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-4.5 | 1 |
|
$9.4500 | Buy Now |
DISTI #
1N6642U-JANTX
|
Richardson RFPD | SWITCHING DIODE MODULE RoHS: Not Compliant Min Qty: 108 | 0 |
|
$6.4900 / $6.6600 | Buy Now |
|
Velocity Electronics | Our Stock | 240 |
|
RFQ | |
|
Chip1Cloud | SWITCHING DIODES | DIODE GEN PURP 75V 300MA D5B | 4000 |
|
RFQ |
Part Details for JANTX1N6642U
JANTX1N6642U CAD Models
JANTX1N6642U Part Data Attributes:
|
JANTX1N6642U
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642U
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6642U
This table gives cross-reference parts and alternative options found for JANTX1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6642U vs JANTX1N6642US |
JANTXV1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6642U vs JANTXV1N6642US |
JANS1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JANTX1N6642U vs JANS1N6642US |
JANTX1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6642U vs JANTX1N6642US |
JANTX1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Semtech Corporation | JANTX1N6642U vs JANTX1N6642US |
JANTXV1N6642U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6642U vs JANTXV1N6642U |
JANS1N6642U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6642U vs JANS1N6642U |
1N6642USE3 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6642U vs 1N6642USE3 |
1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6642U vs 1N6642US |
JANS1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6642U vs JANS1N6642US |