Part Details for JANTX1N6642U/TR by Microchip Technology Inc
Overview of JANTX1N6642U/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6642U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5498
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6642U/TR Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.4500 | Buy Now |
DISTI #
150-JANTX1N6642U/TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA D-5B Min Qty: 106 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
JANTX1N6642U/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6642U/TR) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.2000 / $6.9400 | Buy Now |
DISTI #
494-JANTX1N6642U/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$6.4500 | Order Now |
DISTI #
JANTX1N6642U/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | Diode - JANTX Level - 75V - 300mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5B Package - T&R. | 0 |
|
$6.7600 / $9.7400 | Buy Now |
DISTI #
JANTX1N6642U/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6642U/TR) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.2000 / $6.9400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0500 / $7.2900 | Buy Now |
DISTI #
JANTX1N6642U/TR
|
Avnet Silica | Diode Switching 75V 0.3A 2-Pin B-MELF (Alt: JANTX1N6642U/TR) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Diode - JANTX Level - 75V - 300mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5B Package - T&R. | 0 |
|
$6.7600 / $9.7400 | Buy Now |