Datasheets
JANTX1N6642/TR by: Microchip Technology Inc

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon

Part Details for JANTX1N6642/TR by Microchip Technology Inc

Overview of JANTX1N6642/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N6642/TR

Part # Distributor Description Stock Price Buy
DISTI # 35AJ5496
Newark Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTX1N6642/TR Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.6700
  • 500 $6.4100
$6.4100 / $6.6700 Buy Now
DISTI # 150-JANTX1N6642/TR-ND
DigiKey DIODE GEN PURP 75V 300MA DO35 Min Qty: 102 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 102 $6.6700
$6.6700 Buy Now
DISTI # JANTX1N6642/TR
Avnet Americas Diode Switching 75V 0.3A 2-Pin Case D T/R - Tape and Reel (Alt: JANTX1N6642/TR) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1 $7.1800
  • 100 $6.6700
  • 500 $6.4100
$6.4100 / $7.1800 Buy Now
DISTI # 494-JANTX1N6642/TR
Mouser Electronics Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant 0
  • 102 $6.6700
$6.6700 Order Now
DISTI # JANTX1N6642/TR
Microchip Technology Inc Signal or Computer Diode _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.1800
$7.1800 Buy Now
Onlinecomponents.com   0
  • 26 $10.0600
  • 51 $7.7000
  • 77 $7.1400
  • 102 $6.9900
$6.9900 / $10.0600 Buy Now
DISTI # JANTX1N6642/TR
Avnet Americas Diode Switching 75V 0.3A 2-Pin Case D T/R - Tape and Reel (Alt: JANTX1N6642/TR) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1 $7.1800
  • 100 $6.6700
  • 500 $6.4100
$6.4100 / $7.1800 Buy Now
NAC Switching Diode RoHS: Compliant Min Qty: 48 Package Multiple: 1 0
  • 1 $7.5400
  • 100 $6.8400
  • 500 $6.4100
  • 1,000 $6.2600
$6.2600 / $7.5400 Buy Now
Master Electronics   0
  • 26 $10.0600
  • 51 $7.7000
  • 77 $7.1400
  • 102 $6.9900
$6.9900 / $10.0600 Buy Now

Part Details for JANTX1N6642/TR

JANTX1N6642/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6642/TR Part Data Attributes:

JANTX1N6642/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N6642/TR Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
Application ULTRA FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-PRF-19500
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6642/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6642/TR by Microchip Technology Inc

  • Please alert me when JANTX1N6642/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N6642/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6642/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N6642/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6642/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6642/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: