Part Details for JANTX1N6634US/TR by Microchip Technology Inc
Results Overview of JANTX1N6634US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6634US/TR Information
JANTX1N6634US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6634US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4449
|
Newark | 3.9 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6634US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$439.6300 / $457.2100 | Buy Now |
DISTI #
150-JANTX1N6634US/TR-ND
|
DigiKey | DIODE ZENER 3.9V 5W E-MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$457.2100 | Buy Now |
DISTI #
JANTX1N6634US/TR
|
Avnet Americas | Diode Zener Single 3.9V 5% 5W 2-Pin E-Case SMD Bag - Tape and Reel (Alt: JANTX1N6634US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$414.6543 / $442.7903 | Buy Now |
DISTI #
579-JANTX1N6634US/TR
|
Mouser Electronics | Switching Voltage Regulators 3.9V 320mA 17.6A Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$509.9300 | Order Now |
DISTI #
JANTX1N6634US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$492.3800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 3.9 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$445.7700 / $1,308.3200 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$439.6200 / $468.9300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 3.9 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$445.7700 / $1,308.3200 | Buy Now |
Part Details for JANTX1N6634US/TR
JANTX1N6634US/TR CAD Models
JANTX1N6634US/TR Part Data Attributes
|
JANTX1N6634US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6634US/TR
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 320 mA |