Part Details for JANTX1N6626/TR by Microchip Technology Inc
Results Overview of JANTX1N6626/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6626/TR Information
JANTX1N6626/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6626/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4103
|
Newark | 220V Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N6626/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $13.4400 | Buy Now |
DISTI #
150-JANTX1N6626/TR-ND
|
DigiKey | DIODE GEN PURP 220V 1.75A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4400 | Buy Now |
DISTI #
JANTX1N6626/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin - Tape and Reel (Alt: JANTX1N6626/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.5321 / $12.9457 | Buy Now |
DISTI #
494-JANTX1N6626/TR
|
Mouser Electronics | Rectifiers 220V UFR,FRR TR RoHS: Not Compliant | 0 |
|
$13.4400 | Order Now |
DISTI #
JANTX1N6626/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$14.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6100 / $14.7700 | Buy Now |
DISTI #
JANTX1N6626/TR
|
Avnet Silica | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin (Alt: JANTX1N6626/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6626/TR
|
EBV Elektronik | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin (Alt: JANTX1N6626/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |