Part Details for JANTX1N6622US by Sensitron Semiconductors
Overview of JANTX1N6622US by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTX1N6622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bag (Alt: JANTX1N6622US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$12.0000 / $20.0000 | Buy Now |
DISTI #
JANTX1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bag (Alt: JANTX1N6622US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for JANTX1N6622US
JANTX1N6622US CAD Models
JANTX1N6622US Part Data Attributes:
|
JANTX1N6622US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6622US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/585E | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6622US
This table gives cross-reference parts and alternative options found for JANTX1N6622US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6622US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6622US | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N6622US vs 1N6622US |