Part Details for JANTX1N6476US/TR by Microchip Technology Inc
Overview of JANTX1N6476US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6476US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9134
|
Newark | Uni-Directional Tvs Rohs Compliant: Yes |Microchip JANTX1N6476US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $21.3100 | Buy Now |
DISTI #
150-JANTX1N6476US/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3101 | Buy Now |
DISTI #
JANTX1N6476US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 51.6V 1.5kW 2-Pin DO-215AB Bag - Tape and Reel (Alt: JANTX1N6476US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANTX1N6476US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$22.9500 | Order Now |
DISTI #
JANTX1N6476US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.3400 / $22.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3500 / $42.6100 | Buy Now |
|
NAC | Uni-Directional TVS, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9900 / $23.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3500 / $42.6100 | Buy Now |