Part Details for JANTX1N6468US/TR by Microchip Technology Inc
Results Overview of JANTX1N6468US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6468US/TR Information
JANTX1N6468US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6468US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4074
|
Newark | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6468US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $17.5900 | Buy Now |
DISTI #
150-JANTX1N6468US/TR-ND
|
DigiKey | TVS DIODE 51.6VWM 78.5VC Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5901 | Buy Now |
DISTI #
JANTX1N6468US/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 500W 2-Pin B-Melf Bag - Tape and Reel (Alt: JANTX1N6468US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$16.0330 / $18.4685 | Buy Now |
DISTI #
494-JANTX1N6468US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 54V Uni-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$17.5900 | Order Now |
DISTI #
JANTX1N6468US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8000 / $35.1800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.5000 / $19.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8000 / $35.1800 | Buy Now |