Part Details for JANTX1N6329CUS by Microchip Technology Inc
Overview of JANTX1N6329CUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JANTX1N6329CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6927
|
Newark | 16 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6329CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $34.4900 | Buy Now |
DISTI #
150-JANTX1N6329CUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4901 | Buy Now |
DISTI #
JANTX1N6329CUS
|
Avnet Americas | Diode Zener Single 16V 2% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: JANTX1N6329CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1600 / $37.1400 | Buy Now |
DISTI #
579-JANTX1N6329CUS
|
Mouser Electronics | Zener Diodes 16 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$34.4900 | Order Now |
DISTI #
JANTX1N6329CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$33.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9300 / $90.2000 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.3500 / $37.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.9300 / $90.2000 | Buy Now |
Part Details for JANTX1N6329CUS
JANTX1N6329CUS CAD Models
JANTX1N6329CUS Part Data Attributes
|
JANTX1N6329CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6329CUS
Microchip Technology Inc
Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 7.8 mA |
Alternate Parts for JANTX1N6329CUS
This table gives cross-reference parts and alternative options found for JANTX1N6329CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6329CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6329CUS | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N6329CUS vs JANTX1N6329CUS |