Part Details for JANTX1N6318DUS by Microsemi Corporation
Overview of JANTX1N6318DUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N6318DUS
JANTX1N6318DUS CAD Models
JANTX1N6318DUS Part Data Attributes
|
JANTX1N6318DUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6318DUS
Microsemi Corporation
Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N6318DUS
This table gives cross-reference parts and alternative options found for JANTX1N6318DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6318DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6318DUSE3 | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JANTX1N6318DUS vs 1N6318DUSE3 |
JAN1N6318DUS | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6318DUS vs JAN1N6318DUS |
JANS1N6318DUS | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N6318DUS vs JANS1N6318DUS |
1N6318DUS | Zener Diode | Microsemi Corporation | JANTX1N6318DUS vs 1N6318DUS |